Reference Only

E3T-CT12

Photoelectric Sensors 1M TBm CYL D/ON NPN.

Manufacturer:

Mfr Part:
E3T-CT12

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodThrough-Beam
Sensing Distance1 m
Light SourceRed LED
Amplifier TypeBuilt In
Output ConfigurationNPN-DO
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min12 VDC
Supply Voltage - Max24 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
IP RatingIP65
Length27.2 mm
Operating Supply Voltage12 VDC to 24 VDC
Product TypePhotoelectric Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDiboron trioxide (1303-86-2);Bisphenol A (BPA) (80-05-7);N,N-dimethylacetamide (127-19-5)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$221.16$221.16
$221.15$1,105.75
$193.24$1,932.40
Need more?
Contact Us