Reference Only

E3S-R87

Photoelectric Sensors PNP CONN. VERT INFAR ED 10-30cm.

Manufacturer:

Mfr Part:
E3S-R87

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodRetroreflective
Sensing Distance10 cm to 30 cm
Light SourceInfrared Laser
Amplifier TypeBuilt In
Output ConfigurationPNP-LO/DO
Connection MethodConnector
Connector TypeM12
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 40 C
Height50 mm
IP RatingIP67
Length21 mm
Operating Supply Voltage10 VDC to 30 VDC
Product TypePhotoelectric Sensors
SeriesE3S
SubcategorySensors
Width12 mm
Part # AliasesE3SR87

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameHexahydromethylphthalic anhydride (25550-51-0);1,3,5-Triazine-2,4,6-triamine (108-78-1);Lead (7439-9

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$418.65$418.65
$416.03$4,160.30
$411.07$10,276.75
Need more?
Contact Us