Reference Only

E3S-R81

Photoelectric Sensors PNP VERT RED LED 0. 1-1M.

Manufacturer:

Mfr Part:
E3S-R81

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodRetroreflective
Sensing Distance0.1 m to 1 m
Light SourceRed LED
Output ConfigurationPNP-LO/DO
Connection MethodPre-Cable
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 40 C
Height44 mm
IP RatingIP67
Length23.3 mm
Operating Supply Voltage10 VDC to 30 VDC
Product TypePhotoelectric Sensors
SeriesE3S
SubcategorySensors
Width12.4 mm
Part # AliasesE3SR81

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us