Reference Only

E3S-DBN320.3M

Photoelectric Sensors .

Manufacturer:

Mfr Part:
E3S-DBN320.3M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodRetroreflective
Sensing Distance0.5 m
Light SourceRed LED
Output ConfigurationNPN
Connection MethodPre-Wired Connector
Cable Length300 mm
Connector TypeM12
Number of Pins4 Pin
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
Height48.5 mm
IP RatingIP67, IP69K
Length40.5 mm
Operating Supply Voltage10 VDC to 30 VDC
Product TypePhotoelectric Sensors
SubcategorySensors
Width15.8 mm
Part # AliasesE3SDBN3203M

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$328.90$328.90
$320.01$1,600.05
$312.54$3,125.40
Need more?
Contact Us