Reference Only

E3S-DBN11T2M

Photoelectric Sensors .

Manufacturer:

Mfr Part:
E3S-DBN11T2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodRetroreflective
Sensing Distance3.5 m
Light SourceRed LED
Output ConfigurationNPN
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
Height48.5 mm
IP RatingIP67, IP69K
Length40.5 mm
Operating Supply Voltage10 VDC to 30 VDC
Product TypePhotoelectric Sensors
SubcategorySensors
Width15.8 mm
Part # AliasesE3SDBN11T2M

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead titanium zirconium oxide (12626-81-2);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$394.14$394.14
$334.71$1,673.55
$326.00$3,260.00
$325.99$8,149.75
Need more?
Contact Us