Reference Only

E3S-CT66

Photoelectric Sensors T BEAM 30MM CONN.

Manufacturer:

Mfr Part:
E3S-CT66

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodThrough-Beam
Sensing Distance30 m
Light SourceInfrared LED
Output ConfigurationNPN/PNP-LO/DO
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
IP RatingIP67
Operating Supply Voltage10 VDC to 30 VDC
PackagingBulk
Product TypePhotoelectric Sensors
SeriesE3S-C
SubcategorySensors
Part # AliasesE3SCT66Q E3SCT66

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$539.99$539.99
$408.66$2,043.30
$399.30$3,993.00
$388.42$9,710.50
Need more?
Contact Us