Reference Only

E3S-CT11 5M

Photoelectric Sensors HORIZONTAL DIFF.REFL EC 5M CABL.

Manufacturer:

Mfr Part:
E3S-CT11 5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodThrough-Beam
Sensing Distance30 m
Light SourceInfrared LED
Output ConfigurationNPN/PNP-LO/DO
Connection MethodPre-Cable
Cable Length5 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
Height23 mm
IP RatingIP67
Length50 mm
Operating Supply Voltage10 VDC to 30 VDC
Product TypePhotoelectric Sensors
SeriesE3S-C
SubcategorySensors
Width20 mm
Part # AliasesE3SCT115MQ E3SCT115M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$447.84$447.84
Need more?
Contact Us