Reference Only

E3S-AR81 5M

Photoelectric Sensors 5M RETRO PNP VERT.

Manufacturer:

Mfr Part:
E3S-AR81 5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodRetroreflective
Sensing Distance2 m
Light SourceRed LED
Amplifier TypeBuilt In
Output ConfigurationPNP
Connection MethodPre-Cable
Cable Length5 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
IP RatingIP67
Operating Supply Voltage10 VDC to 30 VDC
Product TypePhotoelectric Sensors
SeriesE3S-A
SubcategorySensors
Part # AliasesE3SAR815M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$464.73$464.73
$464.72$4,647.20
Need more?
Contact Us