Reference Only
E3S-AR16
Photoelectric Sensors 2M RETRO NPN W/CONN HOR.
Datasheet
E3S-AR16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Retroreflective | |
| Sensing Distance | 2 m | |
| Light Source | Red LED | |
| Amplifier Type | Built In | |
| Output Configuration | NPN | |
| Connection Method | Connector | |
| Connector Type | M12 | |
| Number of Pins | 4 Pin | |
| Supply Voltage - Min | 10 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Height | 22.3 mm | |
| IP Rating | IP67 | |
| Length | 52.3 mm | |
| Operating Supply Voltage | 10 VDC to 30 VDC | |
| Product Type | Photoelectric Sensors | |
| Series | E3S-A | |
| Subcategory | Sensors | |
| Width | 12.4 mm | |
| Part # Aliases | E3SAR16 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Hexahydromethylphthalic anhydride (25550-51-0);1,3,5-Triazine-2,4,6-triamine (108-78-1);Lead (7439-9 |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $388.60 | $388.60 | |
| $331.21 | $1,656.05 | |
| $321.19 | $3,211.90 | |
| $321.18 | $8,029.50 |
Need more?