Reference Only

E3S-AD88

Photoelectric Sensors 10CM DIFF PNP VERT W CONN.

Manufacturer:

Mfr Part:
E3S-AD88

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodDiffuse Reflective
Sensing Distance100 mm
Light SourceInfrared LED
Amplifier TypeBuilt In
Output ConfigurationPNP
Connection MethodConnector
Connector TypeM12
Number of Pins4 Pin
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
Height21 mm
IP RatingIP67
Length51.3 mm
Operating Supply Voltage10 VDC to 30 VDC
Product TypePhotoelectric Sensors
SeriesE3S-A
SubcategorySensors
Width12 mm
Part # AliasesE3SAD88

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$347.96$347.96
$327.16$1,635.80
$321.83$3,218.30
Need more?