Reference Only

E3S-AD61

Photoelectric Sensors 20CM DIFF NPN VERT.

Manufacturer:

Mfr Part:
E3S-AD61

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodDiffuse Reflective
Sensing Distance200 mm
Light SourceRed LED
Amplifier TypeBuilt In
Output ConfigurationNPN
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
Height21 mm
IP RatingIP67
Length45.3 mm
Operating Supply Voltage10 VDC to 30 VDC
PackagingBulk
Product TypePhotoelectric Sensors
SeriesE3S-A
SubcategorySensors
Width12.4 mm
Part # AliasesE3SAD61

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$397.78$397.78
$387.47$1,937.35
$377.40$3,774.00
$377.38$9,434.50
Need more?
Contact Us