Reference Only

E3S-AD17

Photoelectric Sensors 70CM DIF NPN W/ CONN HOR.

Manufacturer:

Mfr Part:
E3S-AD17

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodDiffuse Reflective
Sensing Distance700 mm
Light SourceInfrared LED
Amplifier TypeBuilt In
Output ConfigurationNPN
Connection MethodConnector
Connector TypeM12
Number of Pins4 Pin
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
Height22.3 mm
IP RatingIP67
Length50 mm
Operating Supply Voltage10 VDC to 30 VDC
Product TypePhotoelectric Sensors
SeriesE3S-A
SubcategorySensors
Width12.4 mm
Part # AliasesE3SAD17

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$314.39$314.39
Need more?
Contact Us