Reference Only

E3RA-TN21

Photoelectric Sensors Plastic M18 TB 15M Rad NPN Con.

Manufacturer:

Mfr Part:
E3RA-TN21

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodThrough-Beam
Sensing Distance15 m
Light SourceRed LED
Output ConfigurationNPN
Connection MethodConnector
Cable Length2 m
Connector TypeM12
Number of Pins4 Pin
Supply Voltage - Min30 VDC
Supply Voltage - Max10 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
IP RatingIP67, IP69K
Length57.9 mm
Operating Supply Voltage10 VDC to 30 VDC
Product TypePhotoelectric Sensors
SeriesE3RA
SubcategorySensors
Width18.5 mm
Part # AliasesE3RATN21

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$226.29$226.29
$208.17$1,040.85
$193.07$1,930.70
$193.06$4,826.50
Need more?