Reference Only

E3RA-DP13 2M

Photoelectric Sensors Diffuse 2M Cable PNP Radial 700mm.

Manufacturer:

Mfr Part:
E3RA-DP13 2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
IP RatingIP67, IP69K
SeriesE3RA
Cable Length2 m
Connection MethodCable
Length53.9 mm
Light SourceRed LED
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 25 C
Operating Supply Voltage10 VDC to 30 VDC
Output ConfigurationPNP
Product TypePhotoelectric Sensors
Sensing Distance700 mm
Sensing MethodDiffuse Reflective
SubcategorySensors
Supply Voltage - Max10 VDC
Supply Voltage - Min30 VDC
Width18.5 mm
Part # AliasesE3RADP132M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$107.50$107.50
$106.29$5,314.50
$104.70$10,470.00
Need more?
Contact Us