Reference Only
E3RA-DN11 2M
Photoelectric Sensors Diffuse 2M Cable NPN Radial 100mm.
Datasheet
E3RA-DN11 2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| IP Rating | IP67, IP69K | |
| Series | E3RA | |
| Cable Length | 2 m | |
| Connection Method | Cable | |
| Length | 53.9 mm | |
| Light Source | Red LED | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Operating Supply Voltage | 10 VDC to 30 VDC | |
| Output Configuration | NPN | |
| Product Type | Photoelectric Sensors | |
| Sensing Distance | 100 mm | |
| Sensing Method | Diffuse Reflective | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 10 VDC | |
| Supply Voltage - Min | 30 VDC | |
| Width | 18.5 mm | |
| Part # Aliases | E3RADN112M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $107.50 | $107.50 | |
| $106.35 | $531.75 | |
| $102.76 | $1,027.60 | |
| $100.98 | $2,524.50 | |
| $99.84 | $4,992.00 | |
| $99.59 | $9,959.00 |
Need more?