Reference Only
E3NX-MA0
Fiber Optic Sensors Smart Pwr, 2 in 1 Comm Amp.
Datasheet
E3NX-MA0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Fiber Optic Sensors | |
| Sensing Method | Light | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Operating Supply Voltage | 10 V to 30 V | |
| Product Type | Fiber Optic Sensors | |
| Response Time | 1 ms | |
| Series | E3NX-MA | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 30 V | |
| Supply Voltage - Min | 10 V | |
| Part # Aliases | E3NXMA0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $630.62 | $630.62 | |
| $596.71 | $2,983.55 | |
| $589.80 | $5,898.00 |
Need more?