Reference Only

E3NX-FA9TW

Fiber Optic Sensors Fiber Amp 2-Out PNP Conn.

Manufacturer:

Mfr Part:
E3NX-FA9TW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryFiber Optic Sensors
Output ConfigurationPNP
Light SourceRed LED
Mounting StyleDIN Rail
Operating Supply Voltage30 V
Operation ModeLight-ON, Dark-ON
Product TypeFiber Optic Sensors
Response Time32 us
SeriesE3NX-FA
SubcategorySensors
TypeSmart Fiber Amplifier
Part # AliasesE3NXFA9TW

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709810
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameHexahydromethylphthalic anhydride (25550-51-0);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$368.68$368.68
$366.87$1,834.35
$357.38$3,573.80
$357.32$8,933.00
Need more?
Contact Us