Reference Only

E3NX-FA54

Fiber Optic Sensors Fiber Amp 1-Out 1-In PNP M8.

Manufacturer:

Mfr Part:
E3NX-FA54

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryFiber Optic Sensors
Output ConfigurationPNP
FeaturesM8 Connector
Light SourceRed LED
Mounting StyleDIN Rail
Operating Supply Voltage30 V
Operation ModeLight-ON, Dark-ON
Product TypeFiber Optic Sensors
Response Time30 us
SeriesE3NX-FA
SubcategorySensors
TypeSmart Fiber Amplifier
Part # AliasesE3NXFA54

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709810
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Hexahydromethylphthalic anhydride (25550-51-0)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$372.81$372.81
$316.64$1,583.20
$307.55$3,075.50
Need more?