Reference Only
E3NX-FA41 2M
Fiber Optic Sensors Fiber Amp 1-Out PNP PW.
Datasheet
E3NX-FA41 2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Fiber Optic Sensors | |
| Type | Smart Fiber Amplifier | |
| Series | E3NX-FA | |
| Features | Pre-Wired | |
| Light Source | Red LED | |
| Mounting Style | DIN Rail | |
| Operating Supply Voltage | 30 V | |
| Operation Mode | Light-ON, Dark-ON | |
| Output Configuration | PNP | |
| Product Type | Fiber Optic Sensors | |
| Response Time | 30 us | |
| Subcategory | Sensors | |
| Part # Aliases | E3NXFA412M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylp |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $281.40 | $281.40 |
Need more?