Reference Only
E3NX-FA21 2M
Fiber Optic Sensors Fiber Amp 2-Out 1-In NPN PW.
Datasheet
E3NX-FA21 2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Fiber Optic Sensors | |
| Output Configuration | NPN | |
| Features | Pre-Wired | |
| Light Source | Red LED | |
| Mounting Style | DIN Rail | |
| Operating Supply Voltage | 30 V | |
| Operation Mode | Light-ON, Dark-ON | |
| Product Type | Fiber Optic Sensors | |
| Response Time | 32 us | |
| Series | E3NX-FA | |
| Subcategory | Sensors | |
| Type | Smart Fiber Amplifier | |
| Part # Aliases | E3NXFA212M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709810 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $362.00 | $362.00 | |
| $325.36 | $1,626.80 | |
| $315.75 | $3,157.50 | |
| $315.73 | $7,893.25 |
Need more?