Reference Only

E3NX-CA8

Fiber Optic Sensors .

Manufacturer:

Mfr Part:
E3NX-CA8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryFiber Optic Sensors
Sensing MethodLight
Sensing Distance420 nm to 700 nm
Output ConfigurationPNP
Light SourceLED
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 25 C
Mounting StyleDIN Rail
Operating Supply Voltage10 V to 30 V
Product TypeFiber Optic Sensors
Response Time1 ms
SeriesE3NX-CA
SubcategorySensors
Supply Voltage - Max30 V
Supply Voltage - Min10 V
TypeFiber Amplifier
Part # AliasesE3NXCA8

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709810
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$474.00$474.00
$426.93$2,134.65
$418.34$4,183.40
$418.30$10,457.50
Need more?
Contact Us