Reference Only
E3NC-SH250H 2M
Photoelectric Sensors CMOS Class 2 lsr 250mm, 2mm cbl.
Datasheet
E3NC-SH250H 2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| IP Rating | IP67 | |
| Series | E3NC-S | |
| Amplifier Type | Separated | |
| Cable Length | 2 m | |
| Connection Method | Pre-Cable | |
| Height | 41 mm | |
| Length | 28.8 mm | |
| Light Source | Red LED | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Photoelectric Sensors | |
| Sensing Distance | 35 mm to 250 mm | |
| Sensing Method | Distance-Settable | |
| Subcategory | Sensors | |
| Width | 13 mm | |
| Part # Aliases | E3NCSH250H2M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (75980-60-8);2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tet |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---