Reference Only

E3NC-SH100 2M

Photoelectric Sensors CMOS laser 100mm 2m cbl.

Manufacturer:

Mfr Part:
E3NC-SH100 2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodDistance-Settable
Sensing Distance35 mm to 100 mm
Light SourceRed LED
Amplifier TypeSeparated
Connection MethodPre-Cable
Cable Length2 m
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 50 C
Height41 mm
IP RatingIP67
Length28.8 mm
Product TypePhotoelectric Sensors
SeriesE3NC-S
SubcategorySensors
Width13 mm
Part # AliasesE3NCSH1002M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name1-Butanone, 2-(dimethylamino)-2-[(4-methylphenyl)methyl]-1-[4-(4-morpholinyl)phenyl]- (119344-86-4);

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$703.75$703.75
$665.97$3,329.85
$659.54$6,595.40
Need more?
Contact Us