Reference Only

E3NC-LH03 5M

Photoelectric Sensors Retro rflctv spot 8m, 5m cbl.

Manufacturer:

Mfr Part:
E3NC-LH03 5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Amplifier TypeSeparated
Cable Length5 m
Connection MethodPre-Cable
Height25 mm
IP RatingIP67
Length36 mm
Light SourceRed LED
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature- 10 C
Product TypePhotoelectric Sensors
Sensing Distance8 m
Sensing MethodRetroreflective
SeriesE3NC-L
SubcategorySensors
Width12.4 mm
Part # AliasesE3NCLH035M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead titanium trioxide (12060-00-3)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$645.17$645.17
$514.06$2,570.30
Need more?