Reference Only
E3NC-LH03 2M
Photoelectric Sensors Retro rflctv spot 8m, 2m cbl.
Datasheet
E3NC-LH03 2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Retroreflective | |
| Sensing Distance | 8 m | |
| Light Source | Red LED | |
| Amplifier Type | Separated | |
| Connection Method | Pre-Cable | |
| Cable Length | 2 m | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 50 C | |
| Height | 25 mm | |
| IP Rating | IP67 | |
| Length | 36 mm | |
| Product Type | Photoelectric Sensors | |
| Series | E3NC-L | |
| Subcategory | Sensors | |
| Width | 12.4 mm | |
| Part # Aliases | E3NCLH032M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $441.81 | $441.81 | |
| $424.73 | $2,123.65 | |
| $416.70 | $4,167.00 |
Need more?