Reference Only
E3NC-LH02 5M
Photoelectric Sensors Diff rfctv Var spot 1m, 5m cbl.
Datasheet
E3NC-LH02 5M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Diffuse Reflective | |
| Sensing Distance | 1.2 m | |
| Light Source | Red LED | |
| Amplifier Type | Separated | |
| Connection Method | Pre-Cable | |
| Cable Length | 5 m | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 50 C | |
| Height | 33 mm | |
| IP Rating | IP65 | |
| Length | 28.9 mm | |
| Product Type | Photoelectric Sensors | |
| Series | E3NC-L | |
| Subcategory | Sensors | |
| Width | 12.4 mm | |
| Part # Aliases | E3NCLH025M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $554.23 | $554.23 | |
| $532.42 | $2,662.10 | |
| $518.57 | $5,185.70 |
Need more?