Reference Only

E3JK-DP112M

Photoelectric Sensors .

Manufacturer:

Mfr Part:
E3JK-DP112M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodDiffuse Reflective
Sensing Distance2.5 m
Light SourceRed LED
Output ConfigurationPNP
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min30 VDC
Supply Voltage - Max10 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
Height50 mm
IP RatingIP64
Length50 mm
Operating Supply Voltage10 VDC to 30 VDC
Product TypePhotoelectric Sensors
SeriesE3JK
SubcategorySensors
Width18 mm
Part # AliasesE3JKDP112M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$290.79$290.79
$265.58$1,327.90
$258.91$2,589.10
$254.02$6,350.50
Need more?
Contact Us