Reference Only
E3FC-RP21
Photoelectric Sensors .
Datasheet
E3FC-RP21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Retroreflective | |
| Sensing Distance | 0.1 m to 4 m | |
| Light Source | Red LED | |
| Output Configuration | PNP Open Collector-LO/DO | |
| Connection Method | Connector | |
| Connector Type | M12 | |
| Number of Pins | 4 Pin | |
| Supply Voltage - Min | 10 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| IP Rating | IP67, IP68, IP69K | |
| Length | 48 mm | |
| Operating Supply Voltage | 10 VDC to 30 VDC | |
| Product Type | Photoelectric Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504404000 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $172.97 | $172.97 | |
| $165.22 | $826.10 | |
| $158.03 | $1,580.30 | |
| $153.78 | $3,844.50 | |
| $152.65 | $7,632.50 |
Need more?