Reference Only

E3FC-DP135M

Photoelectric Sensors .

Manufacturer:

Mfr Part:
E3FC-DP135M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodDiffuse Reflective
Sensing Distance1 m
Light SourceRed LED
Output ConfigurationPNP Open Collector-LO/DO
Connection MethodPre-Cable
Cable Length5 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
IP RatingIP67, IP68, IP69K
Length48 mm
Operating Supply Voltage10 VDC to 30 VDC
Product TypePhotoelectric Sensors
SubcategorySensors
Part # AliasesE3FCDP135M

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$178.92$178.92
$168.49$842.45
$163.56$1,635.60
$161.58$4,039.50
$160.21$8,010.50
Need more?
Contact Us