Reference Only

E3FC-DN152M

Photoelectric Sensors .

Manufacturer:

Mfr Part:
E3FC-DN152M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodDiffuse Reflective
Sensing Distance300 mm
Light SourceInfrared LED
Output ConfigurationNPN Open Collector-LO/DO
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
IP RatingIP67, IP68, IP69K
Length48 mm
Operating Supply Voltage10 VDC to 30 VDC
Product TypePhotoelectric Sensors
SubcategorySensors
Part # AliasesE3FCDN152M

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$169.89$169.89
$143.31$716.55
$133.19$1,331.90
$124.32$3,108.00
$121.33$6,066.50
$113.99$11,399.00
Need more?
Contact Us