Reference Only

E3FB-TN11 2M

Photoelectric Sensors Brass M18TB 20m 20m Ax NPN pW.

Manufacturer:

Mfr Part:
E3FB-TN11 2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodThrough-Beam
Sensing Distance20 m
Light SourceRed LED
Output ConfigurationNPN-LO/DO
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
IP RatingIP67, IP69K
Length44 mm
Operating Supply Voltage10 VDC to 30 VDC
Product TypePhotoelectric Sensors
SeriesE3FA/E3RA/E3FB/E3RB
SubcategorySensors
Width18.5 mm
Part # AliasesE3FBTN112M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$186.65$186.65
$184.32$921.60
$162.12$1,621.20
Need more?
Contact Us