Reference Only

E3FB-RN21

Photoelectric Sensors Brass M18 Retro 4mAxNPNConn.

Manufacturer:

Mfr Part:
E3FB-RN21

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodRetroreflective
Sensing Distance4 m
Light SourceRed LED
Output ConfigurationNPN-LO/DO
Connection MethodConnector
Connector TypeM12
Number of Pins4 Pin
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
IP RatingIP67, IP69K
Length48 mm
Operating Supply Voltage10 VDC to 30 VDC
PackagingBulk
Product TypePhotoelectric Sensors
SeriesE3FB
SubcategorySensors
Width18.5 mm
Part # AliasesE3FBRN21

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$113.00$113.00
$111.13$555.65
$110.02$5,501.00
$108.85$10,885.00
Need more?
Contact Us