Reference Only
E3FB-DP12 2M
Photoelectric Sensors Brass M18 .3m DiffAxPNPpW.
Datasheet
E3FB-DP12 2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| IP Rating | IP67, IP69K | |
| Series | E3FA/E3RA/E3FB/E3RB | |
| Packaging | Bulk | |
| Cable Length | 2 m | |
| Connection Method | Pre-Cable | |
| Length | 44 mm | |
| Light Source | Red LED | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Operating Supply Voltage | 10 VDC to 30 VDC | |
| Output Configuration | PNP-LO/DO | |
| Product Type | Photoelectric Sensors | |
| Sensing Distance | 300 mm | |
| Sensing Method | Diffuse Reflective | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 30 VDC | |
| Supply Voltage - Min | 10 VDC | |
| Width | 18.5 mm | |
| Part # Aliases | E3FBDP122M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $97.01 | $97.01 | |
| $90.05 | $450.25 | |
| $87.45 | $874.50 | |
| $85.63 | $2,140.75 | |
| $83.47 | $4,173.50 | |
| $81.49 | $8,149.00 |
Need more?