Reference Only
E3FA-VP11 2M
Photoelectric Sensors LimitR 2M Cable PNP 10-50mm.
Datasheet
E3FA-VP11 2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| IP Rating | IP67, IP69K | |
| Series | E3FA | |
| Cable Length | 2 m | |
| Connection Method | Pre-Cable | |
| Length | 41 mm | |
| Light Source | Red LED | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Operating Supply Voltage | 10 VDC to 30 VDC | |
| Output Configuration | PNP Open Collector-LO/DO | |
| Product Type | Photoelectric Sensors | |
| Sensing Distance | 10 mm to 50 mm | |
| Sensing Method | Limited Reflective | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 30 VDC | |
| Supply Voltage - Min | 10 VDC | |
| Part # Aliases | E3FAVP112M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $113.08 | $113.08 | |
| $106.71 | $533.55 | |
| $103.70 | $1,037.00 | |
| $100.10 | $2,502.50 | |
| $97.63 | $4,881.50 | |
| $95.37 | $9,537.00 |
Need more?