Reference Only

E3FA-VN21

Photoelectric Sensors LimitReflect M12 NPN 10-50mm.

Manufacturer:

Mfr Part:
E3FA-VN21

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodLimited Reflective
Sensing Distance10 mm to 50 mm
Light SourceRed LED
Output ConfigurationNPN Open Collector-LO/DO
Connection MethodConnector
Connector TypeM12
Number of Pins4 Pin
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
IP RatingIP67, IP69K
Length45 mm
Operating Supply Voltage10 VDC to 30 VDC
Product TypePhotoelectric Sensors
SeriesE3FA
SubcategorySensors
Part # AliasesE3FAVN21

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$156.05$156.05
$131.62$658.10
$117.49$1,174.90
$116.82$11,682.00
Need more?
Contact Us