Reference Only
E3FA-RP12 2M
Photoelectric Sensors RetroR CoAx 2M Cable PNP Straight 0-500mm.
Datasheet
E3FA-RP12 2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| IP Rating | IP67, IP69K | |
| Series | E3FA | |
| Cable Length | 2 m | |
| Connection Method | Pre-Cable | |
| Length | 41 mm | |
| Light Source | Red LED | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Operating Supply Voltage | 10 VDC to 30 VDC | |
| Output Configuration | PNP Open Collector-LO/DO | |
| Product Type | Photoelectric Sensors | |
| Sensing Distance | 500 mm | |
| Sensing Method | Retroreflective | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 30 VDC | |
| Supply Voltage - Min | 10 VDC | |
| Part # Aliases | E3FARP122M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.24 | $87.24 | |
| $85.09 | $425.45 | |
| $82.61 | $826.10 | |
| $79.64 | $1,991.00 | |
| $77.61 | $3,880.50 | |
| $75.75 | $7,575.00 |
Need more?