Reference Only

E3FA-DN11 2M

Photoelectric Sensors Diffuse 2M Cable NPN Straight 100mm.

Manufacturer:

Mfr Part:
E3FA-DN11 2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodDiffuse Reflective
Sensing Distance100 mm
Light SourceRed LED
Output ConfigurationNPN Open Collector-LO/DO
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
IP RatingIP67, IP69K
Length41 mm
Operating Supply Voltage10 VDC to 30 VDC
PackagingBulk
Product TypePhotoelectric Sensors
SeriesE3FA
SubcategorySensors
Part # AliasesE3FADN112M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$84.60$84.60
$78.44$392.20
$76.73$767.30
Need more?