Reference Only

E3FA-BN12 2M

Photoelectric Sensors TransDetect 2M Cable NPN .1-2m.

Manufacturer:

Mfr Part:
E3FA-BN12 2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodTransparent Detection
Sensing Distance0.1 m to 2 m
Light SourceRed LED
Output ConfigurationNPN Open Collector-LO/DO
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
IP RatingIP67, IP69K
Length41 mm
Operating Supply Voltage10 VDC to 30 VDC
Product TypePhotoelectric Sensors
SeriesE3FA
SubcategorySensors
Part # AliasesE3FABN122M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$136.82$136.82
$132.06$660.30
$128.31$1,283.10
$124.55$3,113.75
$122.90$6,145.00
Need more?
Contact Us