Reference Only

E3C-S50

Photoelectric Sensors PHOTO SEP 50CM SD.

Manufacturer:

Mfr Part:
E3C-S50

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodThrough-Beam
Sensing Distance500 mm
Light SourceInfrared LED
Amplifier TypeSeparated
Connection MethodPre-Cable
Cable Length2 m
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Height13 mm
IP RatingIP64
Length11 mm
Product TypePhotoelectric Sensors
SeriesE3C
SubcategorySensors
TradenameSysmac
Width7 mm
Part # AliasesE3CS50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$279.24$279.24
$261.89$1,309.45
$255.42$2,554.20
$247.67$6,191.75
Need more?
Contact Us