Reference Only
E3C-S10 5M
Photoelectric Sensors T-BEAM 10CM 5M CBL.
Datasheet
E3C-S10 5M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Sensing Method | Through-Beam | |
| Sensing Distance | 100 mm | |
| Light Source | Infrared LED | |
| Amplifier Type | Separated | |
| Connection Method | Pre-Cable | |
| Cable Length | 5 m | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Height | 14 mm | |
| IP Rating | IP64 | |
| Length | 10 mm | |
| Product Type | Photoelectric Sensors | |
| Series | E3C | |
| Subcategory | Sensors | |
| Tradename | Sysmac | |
| Width | 5.8 mm | |
| Part # Aliases | E3CS105M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $164.10 | $164.10 | |
| $151.06 | $755.30 | |
| $147.04 | $1,470.40 | |
| $145.40 | $3,635.00 | |
| $143.83 | $7,191.50 |
Need more?