Reference Only

E3C-LR12N2M

Photoelectric Sensors .

Manufacturer:

Mfr Part:
E3C-LR12N2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodRetroreflective
Sensing Distance7 m
Light SourceRed LED
Connection MethodCable with Connector
Supply Voltage - Min12 V
Supply Voltage - Max24 V
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 55 C
IP RatingIP40
Operating Supply Voltage12 V to 24 V
Product TypePhotoelectric Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$539.61$539.61
$507.71$2,538.55
$494.85$4,948.50
Need more?