Reference Only

E3C-DS10T

Photoelectric Sensors PHOTO SEPARATE AMP.

Manufacturer:

Mfr Part:
E3C-DS10T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodDiffuse Reflective
Sensing Distance100 mm
Light SourceInfrared LED
Connection MethodPre-Cable
Cable Length2 m
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
Height11 mm
IP RatingIP64
Length21 mm
Product TypePhotoelectric Sensors
SeriesE3C
SubcategorySensors
TradenameSysmac
Width8 mm
Part # AliasesE3CDS10T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$127.95$127.95
$115.35$576.75
$107.69$1,076.90
$104.80$2,620.00
$103.03$5,151.50
$101.93$10,193.00
Need more?
Contact Us