Reference Only
E3AS-L200MN M3
Photoelectric Sensors M8 Connector 200mm SUS, NPN.
Datasheet
E3AS-L200MN M3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Photoelectric Sensors | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 55 C | |
| Series | E3AS-L | |
| Amplifier Type | Built In | |
| Connection Method | Connector | |
| Connector Type | M8 | |
| Height | 37.9 mm | |
| IP Rating | IP67, IP67G, IP69K | |
| Length | 22 mm | |
| Light Source | Red LED | |
| Number of Pins | 4 Pin | |
| Operating Supply Voltage | 10 VDC to 30 VDC | |
| Output Configuration | NPN Open Collector | |
| Product Type | Photoelectric Sensors | |
| Sensing Distance | 10 mm to 200 mm | |
| Sensing Method | Background Suppression | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 30 VDC | |
| Supply Voltage - Min | 10 VDC | |
| Width | 11.4 mm | |
| Part # Aliases | E3ASL200MNM3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $202.28 | $202.28 | |
| $202.27 | $1,011.35 | |
| $201.23 | $2,012.30 | |
| $196.43 | $4,910.75 | |
| $195.76 | $9,788.00 |
Need more?