Reference Only

E3AS-L200MD M3

Photoelectric Sensors M8 Connector 200mm SUS,PNP,COM2.

Manufacturer:

Mfr Part:
E3AS-L200MD M3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodBackground Suppression
Sensing Distance10 mm to 200 mm
Light SourceRed LED
Amplifier TypeBuilt In
Output ConfigurationPNP Open Collector
Connection MethodConnector
Connector TypeM8
Number of Pins4 Pin
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 55 C
Height37.9 mm
IP RatingIP67, IP67G, IP69K
Length22 mm
Operating Supply Voltage10 VDC to 30 VDC
Product TypePhotoelectric Sensors
SeriesE3AS-L
SubcategorySensors
Width11.4 mm
Part # AliasesE3ASL200MDM3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$212.39$212.39
$198.66$993.30
$193.55$1,935.50
$187.42$4,685.50
$183.23$9,161.50
Need more?