Reference Only

E3AS-HF6000DMT M1V

New Product
Photoelectric Sensors .

Manufacturer:

Mfr Part:
E3AS-HF6000DMT M1V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodTime-of-Flight
Sensing Distance50 mm to 6 m
Light SourceRed LED
Amplifier TypeBuilt In
Output ConfigurationPNP Open Collector
Connection MethodConnector
Connector TypeM12
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 55 C
Height53.9 mm
IP RatingIP67, IP67G, IP69K
Length49.9 mm
Operating Supply Voltage10 VDC to 30 VDC
Product TypePhotoelectric Sensors
SeriesEAS-HF
SubcategorySensors
Width26.5 mm
Part # AliasesE3ASHF6000DMTM1VOMS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$580.56$580.56
$565.43$2,827.15
$536.05$5,360.50
Need more?