Reference Only

E3AS-HF6000DMN 2M

New Product
Photoelectric Sensors .

Manufacturer:

Mfr Part:
E3AS-HF6000DMN 2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
IP RatingIP67, IP67G, IP69K
SeriesEAS-HF
Amplifier TypeBuilt In
Cable Length2 m
Connection MethodCable
Height53.9 mm
Length49.9 mm
Light SourceRed LED
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 30 C
Operating Supply Voltage10 VDC to 30 VDC
Output ConfigurationNPN Open Collector
Product TypePhotoelectric Sensors
Sensing Distance50 mm to 6 m
Sensing MethodTime-of-Flight
SubcategorySensors
Supply Voltage - Max30 VDC
Supply Voltage - Min10 VDC
Width26.5 mm
Part # AliasesE3ASHF6000DMN2MOMS

Export and Environmental Classification

AttributeDescription
HTS8536507000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$552.93$552.93
$526.59$2,632.95
Need more?