Reference Only

E3AS-F1500IPTM3

Photoelectric Sensors .

Manufacturer:

Mfr Part:
E3AS-F1500IPTM3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPhotoelectric Sensors
Sensing MethodBackground Suppression
Sensing Distance50 mm to 1.5 m
Light SourceInfrared Laser
Amplifier TypeBuilt In
Output ConfigurationPNP Open Collector
Connection MethodConnector
Connector TypeM8
Number of Pins4 Pin
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 55 C
Height37.9 mm
IP RatingIP67, IP67G, IP69K
Length22 mm
Operating Supply Voltage10 VDC to 30 VDC
Product TypePhotoelectric Sensors
SubcategorySensors
Width11.4 mm
Part # AliasesE3ASF1500IPTM3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$273.00$273.00
$264.86$1,324.30
$264.85$2,648.50
Need more?
Contact Us