Reference Only
E39-S46
Sensor Hardware & Accessories .5&1MM E3S-A SLITS.
Datasheet
E39-S46 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Hardware & Accessories | |
| Product Type | Sensor Hardware | |
| Subcategory | Sensors | |
| Part # Aliases | E39S46 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8541900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.51 | $18.51 | |
| $18.14 | $90.70 | |
| $17.53 | $175.30 | |
| $16.71 | $835.50 | |
| $16.49 | $1,649.00 | |
| $16.16 | $8,080.00 |
Need more?