Reference Only
E39-RS3
Sensor Hardware & Accessories TAPE REFLECTOR 150-1 400mm SD.
Datasheet
E39-RS3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Hardware & Accessories | |
| Product | Tape Reflectors | |
| For Use With | E39 Series | |
| Packaging | Bulk | |
| Product Type | Sensor Hardware | |
| Subcategory | Sensors | |
| Part # Aliases | E39RS3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8541900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.33 | $54.33 | |
| $50.11 | $250.55 | |
| $48.54 | $485.40 | |
| $46.66 | $1,166.50 | |
| $45.37 | $2,268.50 | |
| $44.19 | $4,419.00 |
Need more?