Reference Only
E39-RS2
Sensor Hardware & Accessories TAPE REFLECTOR 150-1 100mm SD.
Datasheet
E39-RS2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Sensor Hardware & Accessories | |
| Product Type | Sensor Hardware | |
| Subcategory | Sensors | |
| Part # Aliases | 1775003 E39RS2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541900080 |
| TARIC | 8541900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.59 | $34.59 | |
| $31.74 | $158.70 | |
| $30.68 | $306.80 | |
| $29.42 | $735.50 | |
| $28.55 | $1,427.50 | |
| $27.76 | $2,776.00 |
Need more?